Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

19203-BLK-250

Belden

Portable Cordage Ethylene Propylene Diene Monomer Rubber 2Conductors 16AWG 9.77mm 600VAC Black 76.2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Portable Cordage Ethylene Propylene Diene Monomer Rubber 2Conductors 16AWG 9.77mm 600VAC Black 76.2m
Search Keywords: 19203BLK250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    19203-BLK-250
  • Alias/AKA:
    19203-010-250
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    76.2 m
  • Maximum Current Rating:
    13 A
  • Type:
    Portable Cordage
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250 Feet
Can Ship immediately
Minimum Order:
250 Feet
Order Increment:
250 Feet
3 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
250
$6.63
2,000
$6.22
5,000 +
$6.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5