Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1694A-010-1000

Belden

COAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE BLACK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
COAXIAL CABLE, RG-6/U, 18AWG SOLID, 75 OHM IMP., DIGITAL VIDEO CABLE BLACK
Search Keywords: 1694A0101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    1694A-010-1000
  • Alias/AKA:
    1694A-BLK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    304.8 m
  • Family:
    1694A
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
1
$1,162.49
3
$1,116.00
5
$1,099.26
10 +
$1,082.77
Click for Quote
Log in to unlock special pricing