Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 15A 25-Pin SMT T/R
Search Keywords: ZY7115HG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ZY7115HG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    13.2 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.5 to 5.5 V
  • Output Current:
    15 A
  • Output Power:
    82.5 W
  • Mounting:
    Surface Mount
  • Type:
    Step Down
  • Dimension:
    32 x 10 x 14 mm
  • Output Type:
    Adjustable
  • Family:
    ZY7115
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.