Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R
Search Keywords: ZY7010LGQ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ZY7010LG-Q1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    14 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.7 to 5.5 V
  • Output Current:
    7 A
  • Output Power:
    38.5 W
  • Mounting:
    Surface Mount
  • Type:
    Step Down
  • Dimension:
    32 x 14 mm
  • Output Type:
    Adjustable
  • Family:
    DP7010G
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent
In Stock:
76
Minimum Order:
2