Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZM7308G-65502

Bel Power Solutions

Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP
Search Keywords: ZM7308G65502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    ZM7308G-65502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Screening Level:
    Industrial
  • Pin Count:
    64
  • Dimension:
    9 x 9 x 0.95(Max) mm
  • Input Voltage:
    3 to 3.6 V
  • Maximum Supply Current:
    20 mA
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    3 V
  • Operating Temperature:
    -40 to 85 °C
  • Switching Frequency:
    N/A
  • Maximum Power Dissipation:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Typical Operating Supply Voltage:
    N/A
  • Function:
    Digital Intermediate Bus Architectures
  • Supplier Package:
    QFN EP
  • Family:
    ZM7308G
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.