Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 8-Pin SIP

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 3.3VIN 1-OUT 0.59V to 5.1V 20A 8-Pin SIP
Search Keywords: YEV09T200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    YEV09T20-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504408500
  • COO:
    DR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Input Voltage:
    13.8 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.59 to 5.1 V
  • Output Current:
    20 A
  • Output Power:
    100 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    36.83 x 8.59 x 15.49 mm
  • Output Type:
    Adjustable
  • Family:
    YEV09T20
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
294