Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PFC375-4000FG

Bel Power Solutions

AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W
Search Keywords: PFC3754000FG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    PFC375-4000FG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    SK
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated132
  • Style:
    Enclosed129
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    4120
  • Output Voltage:
    5,12,12,5 V
  • Maximum Output Current:
    40,10,6,3 A
  • Maximum Output Power:
    375(Typ) W
  • Input Connector Type:
    Screw Terminal Block107
  • Dimension:
    266.7 x 127 x 63.5104mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/17/25
MOQ for out of Stock Qty:
8
75 Weeks can ship 4/27/26
ADD TO CART
Qty
Unit Price
1
$1,008.42
8
$992.15
15
$980.95
23
$976.05
30 +
$971.15
Click for Quote
Log in to unlock special pricing