Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDU200-1024D-REFURBISHED

Bel Power Solutions

Module DC-DC 48VIN 1-OUT 24V 8.35A 200W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 24V 8.35A 200W
Search Keywords: MDU2001024DREFURBISHED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    MDU200-1024D-REFURBISHED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    75 V
  • Number of Outputs:
    1
  • Output Voltage:
    24 V
  • Output Current:
    8.35 A
  • Output Power:
    200 W
  • Mounting:
    Screw
  • Type:
    Step Down
  • Dimension:
    203.2 x 106.7 x 38.1 mm
  • Output Type:
    Fixed
  • Family:
    MDU200-1024D
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
17 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
1
$307.27
5
$293.62
10 +
$279.96
Click for Quote
Log in to unlock special pricing