Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 8A/3A/0.5A 60W Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 8A/3A/0.5A 60W Medical
Search Keywords: MBC603000G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    MBC60-3000G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85044090
  • COO:
    IN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Regulated
  • Style:
    Open Frame
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    3
  • Output Voltage:
    5.2,12.5,-12.5 V
  • Maximum Output Current:
    8,3,0.5 A
  • Maximum Output Power:
    60 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    101.6 x 50.8 x 30.48 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$94.98
24
$70.77
48
$68.92
72
$68.18
96 +
$67.50
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States