Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 20A/5A/1A/1A 130W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Quad-OUT 5V/12V/-12V/12V 20A/5A/1A/1A 130W
Search Keywords: MAP1304002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    MAP130-4002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409520
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    Open Frame
  • AC Input Voltage:
    90 to 132,175 to 264 V
  • Number of Outputs:
    4
  • Output Voltage:
    5,12,-12,12 V
  • Maximum Output Current:
    20,5,1,1, A
  • Maximum Output Power:
    130 W
  • Input Connector Type:
    Molex Connector
  • Dimension:
    215.9 x 114.3 x 50.8 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Open Frame AC/DC Converter - 4 Outputs - 130W - 90 to 132 VAC/ 175 to 264 VAC Input - 5V/12V/-12V/12V Output - 80% - 2.6kV Isolation - Chassis Mount.
In Stock:
40
Minimum Order:
1