Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.4A/0.4A Case AA

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.4A/0.4A Case AA
Search Keywords: HTAA16WA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    HTAA-16W-A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504409510
  • COO:
    DR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Linear
  • Style:
    Open Frame
  • AC Input Voltage:
    87 to 110,104 to 132,191 to 242,209 to 264 V
  • Number of Outputs:
    3
  • Output Voltage:
    5,12,-12 V
  • Maximum Output Current:
    2,0.4,0.4 A
  • Maximum Output Power:
    20 W
  • Input Connector Type:
    Pin Terminal Block
  • Dimension:
    165.1 x 101.6 x 53.34 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
71
Minimum Order:
1