Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn DIN 41612 F 15 POS 10.16mm Faston ST Panel Mount
Search Keywords: H15FCOG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    H15-F/CO-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Type:
    DIN 41612
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Pitch:
    10.16 mm
  • Number of Contacts:
    15
  • Termination Method:
    Quick Connect
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
17 Weeks can ship 12/19/24