Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC/DC Power Supply Dual-Out 12V/12V 4A/4A 150W

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC/DC Power Supply Dual-Out 12V/12V 4A/4A 150W
Search Keywords: FK23209R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    FK2320-9R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    8
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    20 to 100 V
  • Number of Outputs:
    2
  • Output Voltage:
    12,12 V
  • Output Current:
    6,6 A
  • Output Power:
    150 W
  • Mounting:
    DIN Rail
  • Type:
    Step Down
  • Dimension:
    171.9 x 80 x 111 mm
  • Output Type:
    Fixed
  • Family:
    FK2320
  • Style:
    DIN Rail
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
FK2320-9RG
FK2320-9RG
VIEW PRODUCT
Module DC-DC 50VIN 2-OUT 12V/12V 6A/6A 150W 15-Pin