Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC Dual Step Up 4.5V to 5.5V 5-Pin SIP
Search Keywords: DSP1N5D14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    DSP1N5D14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    16
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Family:
    DSP1N5D14
  • Line Regulation:
    1(Typ) %
  • Dimension:
    6.86 x 19.56 x 10.16 mm
  • Maximum Input Voltage:
    5.5 V
  • Efficiency:
    70 %
  • Load Regulation:
    5(Typ) %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$91.98
10
$30.53
25
$28.18
50
$26.15
100
$24.42
500 +
$22.89
Click for Quote
Log in to unlock special pricing