Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 1-OUT 0.7V to 5.5V 15A 25-Pin SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 0.7V to 5.5V 15A 25-Pin SMD T/R
Search Keywords: DP7015G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    DP7015G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504408500
  • COO:
    MY
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    117
  • Input Voltage:
    14 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.7 to 5.5 V
  • Output Current:
    15 A
  • Output Power:
    82.5 W
  • Mounting:
    Surface Mount
  • Type:
    Step Down
  • Dimension:
    32 x 14 mm
  • Output Type:
    Adjustable
  • Family:
    DP7015
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
234
17 Weeks can ship 3/14/25
Backorder
Qty
Unit Price
234
$26.63
351
$18.74
468 +
$15.53
Click for Quote
Log in to unlock special pricing