Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

40IMX35D12D12-8

Bel Power Solutions

Module DC-DC 40VIN 4-OUT 12V/12V/12V/12V 0.7A/0.7A/0.7A/0.7A 35W 17-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 40VIN 4-OUT 12V/12V/12V/12V 0.7A/0.7A/0.7A/0.7A 35W 17-Pin
Search Keywords: 40IMX35D12D128
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    40IMX35D12D12-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    60 V
  • Number of Outputs:
    4
  • Output Voltage:
    12,12,12,12 V
  • Output Current:
    0.7(Typ),0.7(Typ),0.7(Typ),0.7(Typ) A
  • Output Power:
    35 W
  • Mounting:
    Screw
  • Type:
    Step Down
  • Dimension:
    63.5 x 76.2 x 10.5 mm
  • Output Type:
    Fixed
  • Family:
    40IMX35D12D12
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
24
52 Weeks can ship 11/17/25
ADD TO CART
Qty
Unit Price
1
$858.73
24
$815.80
48
$416.67
72
$283.63
96 +
$277.96
Click for Quote
Log in to unlock special pricing