Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

110IMY70-15-0TZG

Bel Power Solutions

Module DC-DC 110VIN 1-OUT 15V 6A 90W 19-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 110VIN 1-OUT 15V 6A 90W 19-Pin
Search Keywords: 110IMY70150TZG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Power Solutions
  • Part No:
    110IMY70-15-0TZG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    SK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    137.5 V
  • Number of Outputs:
    1
  • Output Voltage:
    15 V
  • Output Current:
    6 A
  • Output Power:
    90 W
  • Mounting:
    Screw
  • Type:
    Step Down
  • Dimension:
    47.8 x 72.8 x 9.75 mm
  • Output Type:
    Fixed
  • Family:
    110IMY70
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
15
17 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
15
$524.68
30
$276.91
45
$190.43
60 +
$186.64
Click for Quote
Log in to unlock special pricing