Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRT500-01

Bel Fuse

Fuse Micro Slow Blow Acting 0.5A 250V Radial 7.7 X 8.35mm Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Micro Slow Blow Acting 0.5A 250V Radial 7.7 X 8.35mm Bulk CCC/CE/CSA/PSE/SEMKO/VDE/cULus
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    MRT500-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Micro
  • Fuse Size:
    7.7 x 8.35 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    64 V
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
17 Weeks can ship 3/21/25
Backorder
Qty
Unit Price
100
$0.2880
1,000
$0.2235
3,000
$0.2132
5,000
$0.2068
8,000
$0.1979
25,000
$0.0999
50,000
$0.0844
100,000 +
$0.0773
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States