Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Very Fast Acting 4A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus
Search Keywords: C1Q4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    C1Q4
  • Alias/AKA:
    0685-4000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Chip6209
  • Fuse Size:
    3.2 X 1.58 X 0.586191mm
  • Acting:
    Very Fast6186
  • Current Rating:
    4 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,750
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
8 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
5,000
$0.1359
10,000
$0.1245
25,000
$0.1226
50,000
$0.1208
100,000
$0.1190
150,000
$0.1172
250,000 +
$0.1154
Click for Quote
Log in to unlock special pricing