Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3AG3.5-R

Bel Fuse

Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Search Keywords: 3AG35R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    3AG3.5-R
  • Alias/AKA:
    0601R3500-33
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    6.35 X 31.756191mm
  • Acting:
    Fast6186
  • Current Rating:
    3.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
8 Weeks can ship 1/10/25
Backorder
Qty
Unit Price
50
$0.8338
500
$0.4926
1,000
$0.4202
3,000
$0.4027
5,000
$0.3340
8,000
$0.3307
15,000
$0.3274
25,000 +
$0.3241
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5