Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0ZRR0020FF1E

Bel Fuse

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZRR0020FF1E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    0.2 A
  • Trip Current:
    0.4 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    6011032VDC
  • Maximum Trip Time:
    2.2@1A s
  • Minimum Initial Resistance:
    1.83 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole11035
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
250
12 Weeks can ship 2/18/25
ADD TO CART
Qty
Unit Price
250
$0.1888
1,000
$0.1584
3,000
$0.1423
6,000
$0.1402
9,000
$0.1381
27,000
$0.1255
51,000
$0.1205
102,000 +
$0.1117
Click for Quote
Log in to unlock special pricing