Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0ZRM0375FF1A

Bel Fuse

PTC Resettable Fuse - 3.75A(hold) - 7.5A(trip) - 120VDC/120VAC - 20A - 4.8W - Radial 29.5 X 4.1mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse - 3.75A(hold) - 7.5A(trip) - 120VDC/120VAC - 20A - 4.8W - Radial 29.5 X 4.1mm
Search Keywords: 0ZRM0375FF1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0ZRM0375FF1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Hold Current:
    3.75 A
  • Trip Current:
    7.5 A
  • Maximum Current Rating:
    20 A
  • Maximum Voltage Rating:
    12011032VDC,12011032VAC
  • Maximum Trip Time:
    24@18.75A s
  • Minimum Initial Resistance:
    0.03 Ohm
  • Maximum Initial Resistance:
    0.05 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole11035
  • Packaging:
    Bulk
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 525
Can Ship immediately
Minimum Order:
25
12 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
25
$1.054
250
$0.812
500
$0.743
1,000
$0.682
3,000
$0.672
5,000
$0.563
8,000
$0.554
15,000 +
$0.546
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5