Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08B0-1D1T-06-F

Bel Fuse

Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T, AutoMDIX - 4 Cores per Jack - Yellow / Green LED - 90° Angle (Right) - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Modular Connector - RJ45 Jack - 1 Port - 10/100 Base-T, AutoMDIX - 4 Cores per Jack - Yellow / Green LED - 90° Angle (Right) - Solder Termination.
Search Keywords: 08B01D1T06F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    08B0-1D1T-06-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    660
  • Type:
    RJ-453816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    2.03 mm
  • Gender:
    F3798
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 835
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 2/26/25
ADD TO CART
Qty
Unit Price
5
$5.440
50
$3.957
100
$3.572
250
$3.248
660
$3.011
1,320
$2.774
2,640
$2.651
5,280 +
$2.624
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5