Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0697H9200-01

Bel Fuse

Fuse Subminiature Slow Blow Acting 20A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box/Bulk Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Slow Blow Acting 20A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Box/Bulk Automotive
Search Keywords: 0697H920001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0697H9200-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Subminiature6209
  • Fuse Size:
    8.35 X 4 X 7.86191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    20 A
  • Maximum AC Voltage Rating:
    350 V
  • Maximum DC Voltage Rating:
    72 V
  • Fuse Material:
    Thermoplastic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 86,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
1,000
$0.1688
3,000
$0.1663
5,000
$0.1638
8,000
$0.1613
10,000
$0.1589
25,000
$0.1565
50,000
$0.1542
100,000 +
$0.1519
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States