Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0691630002

Bel Fuse

Fuse Subminiature Fast Acting 6.3A 250V Radial 8.35 X 7.7mm Thermoplastic Ammo CE/CSA/PSE/SEMKO/VDE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 6.3A 250V Radial 8.35 X 7.7mm Thermoplastic Ammo CE/CSA/PSE/SEMKO/VDE/cULus
Search Keywords: 0691630002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0691630002
  • Alias/AKA:
    MRF6.3-02
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Micro
  • Fuse Size:
    8.35 x 7.7 mm
  • Acting:
    Fast
  • Current Rating:
    6.3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Thermoplastic
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,900
Ships today, if you order in
Minimum Order:
130
ADD TO CART
Qty
Unit Price
130
$0.195
1,000
$0.185
3,000
$0.176
5,000
$0.167
8,000
$0.159
25,000
$0.081
50,000
$0.071
100,000 +
$0.065
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States