Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

0679L2000-01

Bel Fuse

Fuse Chip Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 2410 Ceramic T/R Automotive
Search Keywords: 0679L200001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0679L2000-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Chip6209
  • Fuse Size:
    6.1 X 2.546191mm
  • Acting:
    Fast6186
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Surface Mount6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,856
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.1541
3,000
$0.1520
5,000
$0.1505
8,000
$0.1490
25,000
$0.1395
50,000
$0.1381
100,000
$0.1367
150,000 +
$0.1354
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States