Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0654R1000-31

Bel Fuse

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Search Keywords: 0654R100031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0654R1000-31
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    5 X 206191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
5TT1-R
5TT1-R
VIEW PRODUCT
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20m
CUSTOMERS ALSO BOUGHT
5