Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0602R1001-33

Bel Fuse

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.8mm Glass CE/CSA/PSE/cULus
Search Keywords: 0602R100133
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bel Fuse
  • Part No:
    0602R1001-33
  • Alias/AKA:
    3SB1-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Miniature6209
  • Fuse Size:
    6.35 X 31.86191mm
  • Acting:
    Slow Blow6186
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass6190
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,905
Can Ship immediately
Minimum Order:
50
8 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
50
$0.5724
500
$0.4623
1,000
$0.4227
3,000
$0.4164
5,000
$0.3470
8,000
$0.3418
10,000
$0.3367
15,000 +
$0.3316
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5