Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Through beam sensor – Fork and angle sensor - Light operate - Size 41 mm (L) x 12 mm (W) x 25 mm (H) – Cable length 2 meters – ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Through beam sensor – Fork and angle sensor - Light operate - Size 41 mm (L) x 12 mm (W) x 25 mm (H) – Cable length 2 meters – [4.5 to 30 ] VDC – Rectangular - 24 mA – 3 pin – Brass nickel plated - PNP - Wavelength 935 ƞm
Search Keywords: 10251460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10251460
  • Alias/AKA:
    FEG12.24.45
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$280.00
3
$261.33
5 +
$254.55
Click for Quote
Log in to unlock special pricing