Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diffuse Sensors With Background Suppression - Subminiature - 10 to 60 mm - NPN - Light / Dark Operate - Cable Rear Side - 2 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diffuse Sensors With Background Suppression - Subminiature - 10 to 60 mm - NPN - Light / Dark Operate - Cable Rear Side - 2 m - IP65.
Search Keywords: 10152083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Baumer Electric
  • Part No:
    10152083
  • Alias/AKA:
    FHCK07N6901
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Dimension:
    10.8 x 9.2 x 16.2 mm
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Ships today, if you order in
4 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
1
$416.09
3
$409.85
5
$403.70
10 +
$393.12
Click for Quote
Log in to unlock special pricing