Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Programmable Sensor

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Programmable Sensor
Search Keywords: D12EP6FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Banner Engineering
  • Part No:
    D12EP6FP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Category:
    Programmable Sensors
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Operating Supply Voltage:
    30 V
  • Output Type:
    N/A
  • Dimension:
    35.5 x 12 x 64.4 mm
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1 +
$186.97
Click for Quote
Log in to unlock special pricing