Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
Ring Tongue Terminal - #10 - 10 AWG - 6.64 mm² - SOLISTRAND Series.
SPLICE,N CE 22-14
Conductor Id Label, 12.5mm Diameter, Earth Symbol ,GMY Polyester Material
Disconnect Switch - 3 Pole - 50 A - 690V - 1 x 90 ° Switching Angle - IP40 - Yellow/Red Ha...