Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Triple Output DC Power Supply 30/6A (x2), 5V/3A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Triple Output DC Power Supply 30/6A (x2), 5V/3A
Search Keywords: 9131B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    9131B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409530
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    110/220 V
  • Number of Outputs:
    3
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
9131C
9131C
VIEW PRODUCT
Bench Power Supply 0V to 30V/0V to 30V/0V to 5V Triple-OUT 6A/6A