Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bench Signal Generator 1uHz to 120MHz

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Bench Signal Generator 1uHz to 120MHz
Search Keywords: 4084
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4084
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Operating Supply Voltage:
    121,242 V
  • Operating Temperature:
    0 to 40 °C
  • Family:
    N/A
  • Frequency Range:
    1u to 120 Hz to MHz
  • Interface Type:
    N/A
  • Modulation Type:
    N/A
  • Minimum Operating Supply Voltage:
    99,198 V
  • Display Type:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
4040B
4040B
VIEW PRODUCT
20 MHz DDS Sweep Function Generator