Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bench Signal Generator 0.5Hz to 5MHz

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Bench Signal Generator 0.5Hz to 5MHz
Search Keywords: 4011B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4011B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Type:
    N/A
  • Interface Type:
    N/A
  • Maximum Operating Supply Voltage:
    230 VAC
  • Minimum Operating Supply Voltage:
    120 VAC
  • Frequency Range:
    0.5 to 5 Hz to MHz
  • Family:
    N/A
  • Modulation Type:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
4011A
4011A
VIEW PRODUCT
5 MHz Function Generator