Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Oscilloscope (DSO) -- 2 Ch, 200 MHz -- 8" Color Display -- 500 Ms/S, 7Mpts (1 Ch 1 Gs/S, 14 Mpts)

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Oscilloscope (DSO) -- 2 Ch, 200 MHz -- 8" Color Display -- 500 Ms/S, 7Mpts (1 Ch 1 Gs/S, 14 Mpts)
Search Keywords: 2544C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    2544C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Bench
  • Type:
    Digital + Arb Waveform Gen
  • Number of Channels:
    2
  • Bandwidth:
    200 MHz
  • Maximum Sampling Rate:
    1 Gs/Sec
  • Vertical Resolution:
    8 Bits
  • Display Type:
    Color TFT LCD
  • Display Size:
    8.0"
  • Interface Type:
    LAN/USB
  • AC Op Voltage Range (50/60Hz):
    100-240
  • AC Op Voltage Range (400Hz):
    100-240
  • Operating Temperature:
    10 to 40 °C
  • Warranty:
    3 Years
  • Family:
    2540C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
2567B
2567B
VIEW PRODUCT
200 MHz - 2 GSa/s - 4 Channel DSO