Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3.5 GHz Multifunction Counter (Frequency, Period, Totalize)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
3.5 GHz Multifunction Counter (Frequency, Period, Totalize)
Search Keywords: 1856D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    1856D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    KR
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Interface Type:
    RS232C
  • Frequency Range:
    0.1 to 3.5 Hz to GHz
  • Family:
    1856
  • Display Type:
    LED
  • Minimum Operating Supply Voltage:
    115 VAC
  • Maximum Operating Supply Voltage:
    230 VAC
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5