Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TACR106M006XTA

AVX

Cap Tant Solid 10uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 10uF 6.3V R CASE 20% (2 X 1.35 X 1.35mm) SMD 2012-15 5 Ohm 125°C Plastic T/R
Search Keywords: TACR106M006XTA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    TACR106M006XTA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532210050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    10 uF
  • Voltage:
    6.3 VDC
  • Case Code:
    R
  • Tolerance:
    20 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    5 Ohm
  • Dimension:
    2 x 1.35 x 1.35 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order:
10
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
10
$2.88
100
$2.37
250
$2.18
500
$2.12
1,000
$1.93
2,500
$1.82
5,000
$1.77
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing