Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWR09NC104KB

AVX

Cap Tant Solid 0.1uF 50V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) 22 Ohm 125°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 0.1uF 50V A CASE 10% (2.54 X 1.27 X 1.27mm) SMD (0.1%FR) 22 Ohm 125°C Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    CWR09NC104KB
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532210050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Case Code:
    A
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    22 Ohm
  • Dimension:
    2.54 x 1.27 x 1.27 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
8 Weeks can ship 12/11/24
ADD TO CART
Qty
Unit Price
1
$69.65
10
$19.81
100
$18.96
250
$17.91
500
$17.25
1,000 +
$16.45
Click for Quote
Log in to unlock special pricing