From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Multilayer Ceramic Capacitor, 1 uF, 25 V, � 10%, X7R, 0805 [2012 Metric]
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - ...
M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL