Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LEDWC-150S210ST

Autec Power Systems

AC/DC LED Power Supply - Const Curr - 150W - Fixed: 71 Vdc @ 2,100mA - Dim: No

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC LED Power Supply - Const Curr - 150W - Fixed: 71 Vdc @ 2,100mA - Dim: No
Search Keywords: LEDWC150S210ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Autec Power Systems
  • Part No:
    LEDWC-150S210ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input/Output Type:
    AC/DC
  • Style:
    Enclosed
  • Type:
    Constant Current
  • Output Type:
    Fixed
  • Dimming:
    No
  • Maximum Output Power:
    150 W
  • Output Voltage Range:
    42.0 to 71.0 Vdc
  • Maximum Output Current:
    2,100 mA (2.1 A)
  • Minimum AC Input Voltage:
    90
  • Maximum AC Input Voltage:
    305
  • Minimum DC Input Voltage:
    Not App
  • Maximum DC Input Voltage:
    Not App
  • Termination Style:
    Wire Leads
  • Input Connector Type:
    Stripped and Tinned
  • Output Connector Type:
    Stripped and Tinned
  • Operating Temperature:
    -35 to 70 °C
  • Safety Agency Approvals:
    CSA, UR
  • NEC Class:
    2
  • IEC Class:
    None
  • SELV:
    No
  • LPS:
    No
  • Warranty:
    Not Spec'd
  • Family:
    LEDWC-150S210ST
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$117.41
5
$100.45
10 +
$96.59
Click for Quote
Log in to unlock special pricing