Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Cable Assembly UL 2725 5m 28AWG USB Type A to Mini USB Type B 4 to 5 POS PL-PL

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UL 2725 5m 28AWG USB Type A to Mini USB Type B 4 to 5 POS PL-PL
Search Keywords: AK672MS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AK672MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Family:
    AK672M
  • Cable Type:
    UL 2725
  • Connector Type:
    USB Type A to Mini USB Type B
  • Gender:
    PL-PL
  • Wire Size:
    28 AWG
  • Cable Length:
    5 m
  • Connector Type A:
    USB Type A
  • Contact Termination:
    N/A
  • Connector Type B:
    Mini USB Type B
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
17 Weeks can ship 3/21/25
Backorder
Qty
Unit Price
125
$5.77
250
$3.55
375
$2.81
500 +
$2.76
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States