Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly Stereo 2m 28AWG 3.5MM Plug Stereo to 3.5MM Plug Stereo PL-PL

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly Stereo 2m 28AWG 3.5MM Plug Stereo to 3.5MM Plug Stereo PL-PL
Search Keywords: AK203MMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AK203/MM-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    2 m
  • Cable Type:
    Stereo
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
AK203/MM
AK203/MM
VIEW PRODUCT
Cable Assembly Audio 2m 3.5mm Stereo to 3.5mm Stereo 28AWG