Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A-DSF-09LPIII/Z

Assmann WSW Components

Conn D-Subminiature M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Tray
Search Keywords: ADSF09LPIIIZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann Wsw Components
  • Part No:
    A-DSF-09LPIII/Z
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    IDT
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,133
Can Ship immediately
Minimum Order:
96
Order Increment:
96
20 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
96
€1.468
192
€1.383
384
€1.263
768
€1.205
960
€1.033
1,920
€0.994
5,088 +
€0.959
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5