Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Module DC-DC 48VIN 1-OUT 12V 37.5A 450W 5-Pin Quarter-Brick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 48VIN 1-OUT 12V 37.5A 450W 5-Pin Quarter-Brick
Search Keywords: IBC38AQT4812REJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Artesyn / Advanced Energy
  • Part No:
    IBC38AQT4812-REJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    53 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Output Current:
    37.5 A
  • Output Power:
    450 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    58.4 x 36.8 x 9.62 mm
  • Output Type:
    Fixed
  • Family:
    IBC38AQT4812
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
1
$159.60
10
$153.03
25 +
$144.46
Click for Quote
Log in to unlock special pricing