Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Panel Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Panel Mount Quick Connect
Search Keywords: C7053AFNAB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C7053AFNAB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TN
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Bushing Type:
    N/R
  • Switch Configuration:
    On Off
  • Contact Rating @ Voltage:
    16A@250 VAC
  • Actuator Style:
    Rectangular Button
  • Illumination:
    Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    30mm x 24mm x 45mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
125
18 Weeks can ship 12/2/24
Backorder
Qty
Unit Price
125
€6.084
250
€5.779
375
€5.491
500 +
€5.216
Click for Quote
Log in to unlock special pricing