Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Search Keywords: C3910BAAAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C3910BAAAA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TN
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    745.7@UL A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    N/A
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 510
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
€9.589
25
€8.086
50
€8.003
100
€7.468
250
€7.426
500
€6.860
1,000
€6.623
2,500 +
€6.592
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
C3910BA
C3910BA
VIEW PRODUCT
Switch Toggle ON ON SPDT Round Lever Quick Conn 16A 277VAC 72VDC
CUSTOMERS ALSO BOUGHT
5