Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Search Keywords: C3902BAAAA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C3902BAAAA
  • Alias/AKA:
    C3902BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    ON None (OFF)
  • Contact Rating @ Voltage:
    745.7@UL A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 448
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
26 Weeks can ship 4/9/25
ADD TO CART
Qty
Unit Price
250
$9.92
375
$9.82
500 +
$9.72
Click for Quote
Log in to unlock special pricing