Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle (ON) OFF SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle (ON) OFF SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads
Search Keywords: C3901BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C3901BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None (ON)
  • Contact Rating @ Voltage:
    745.7@UL A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Operating Temperature:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
402   can ship 11/18/24
Minimum Order:
5
25 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
5
€12.556
25
€7.859
50
€7.777
100
€7.735
250
€7.694
500
€7.663
1,000 +
€7.622
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5