Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Button 16A 250VAC 250VDC 559.27VA Quick Connect Panel Mount
Search Keywords: 3832510KG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    3832510KG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
21 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
€20.023
25
€15.491
50
€14.605
125
€14.111
250
€14.039
375
€13.967
500 +
€13.194
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5